Eaton Black Push Button Actuator
- RS Stock No.:
- 247-069
- Mfr. Part No.:
- 051736 Q25LTR-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€19.37
(exc. VAT)
€23.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.37 |
*price indicative
- RS Stock No.:
- 247-069
- Mfr. Part No.:
- 051736 Q25LTR-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | UL, CSA 4655, UL E9184, CSAC. . 1405, IECEN 609475, UL CSA CE, CSA Class .: 110 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals UL, CSA 4655, UL E9184, CSAC. . 1405, IECEN 609475, UL CSA CE, CSA Class .: 110 | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 illuminated pushbutton actuator is designed for precision and reliability in control operations. Featuring a flat design and available without a button plate, this actuator merges functionality with aesthetic appeal. Its robust construction ensures durability in challenging environments, making it suitable for various industrial applications. With an ambient operating temperature range that accommodates both high and low extremes, this actuator stands out as a dependable choice for any control panel. The product not only adheres to stringent safety standards but also promotes user convenience with a straightforward installation process, catering to the needs of modern control systems.
Illuminated design enhances visibility in low-light conditions
Spring-return and maintained functions provide versatile operation
Compatible with multiple actuator colours for aesthetic flexibility
IP65-rated protection ensures resilience against dust and water ingress
Mechanical lifespan of up to 3,000,000 operations minimises maintenance needs
Shock-resistant design withstands demanding mechanical stresses
Multiple terminal options simplify installation and enhance connectivity
Ideal for use in harsh industrial settings, ensuring long-term reliability
