Eaton Black Push Button Switch
- RS Stock No.:
- 235-239
- Mfr. Part No.:
- 093623 Q18D-X
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-239
- Mfr. Part No.:
- 093623 Q18D-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Standards/Approvals | CSA Class No.: 3211-03 CSA File No.: 46552 UL File No.: E29184 VDE 0660 CE IEC/EN 60947 UL Category Control No.: NKCR UL CSA-C22.2 No. 14-05 CSA UL 508 IEC/EN 60947-5 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Standards/Approvals CSA Class No.: 3211-03 CSA File No.: 46552 UL File No.: E29184 VDE 0660 CE IEC/EN 60947 UL Category Control No.: NKCR UL CSA-C22.2 No. 14-05 CSA UL 508 IEC/EN 60947-5 | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 pushbutton is designed to deliver exceptional performance in a compact format, making it an ideal solution for various automation needs. This momentary pushbutton, without a button plate, combines robust construction with an elegant design, ensuring reliability in demanding environments. With its excellent electromagnetic compatibility and high resistance to mechanical stress, it fits seamlessly into a wide range of applications. The unit features diverse certifications, exemplifying its adherence to international standards, ensuring safety and efficiency in operation. Suitable for various mounting configurations, it offers a user-friendly interface while guaranteeing long-lasting performance, even in challenging conditions. The Eaton RMQ16 is suited for both professional electricians and industries looking for efficiency and dependability.
Designed for momentary operation, enhancing user control
Compact dimensions facilitate installation in tight spaces
Exceptional mechanical shock resistance ensures durability
Spring-return functionality provides quick reset capability
Robust protection ratings prevent ingress of dust and moisture
Offers a lifespan of up to 3,000,000 operations for long-term reliability
Versatile mounting options allow custom installation
Flat design contributes to a modern aesthetic without compromising functionality
Suitable for a wide temperature range, catering to various environments
Related links
- Eaton Black Push Button Switch
- Eaton Black Push Button Actuator
- Eaton Black Momentary Spring Return Push Button Actuator IP67, IP69K
- Idec Black Push Button Switch
- Eaton Green Push Button Switch
- Eaton Red Push Button Switch
- MEC Black Push Button Cap for Use with 3F Series Push Button Switch
- MEC Black Push Button Cap for Use with PCB Push Button Switch
