Eaton Green Push Button Actuator
- RS Stock No.:
- 248-134
- Mfr. Part No.:
- 086380 Q25LTR-GN/WB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.38
(exc. VAT)
€26.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.38 |
*price indicative
- RS Stock No.:
- 248-134
- Mfr. Part No.:
- 086380 Q25LTR-GN/WB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, UL File No.: E29184, CSA UL 508, IEC/EN 60947-5, UL Category Control No.: NKCR, IEC/EN 60947, UL CE, CSA File No.: 46552 | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, UL File No.: E29184, CSA UL 508, IEC/EN 60947-5, UL Category Control No.: NKCR, IEC/EN 60947, UL CE, CSA File No.: 46552 | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator from the Moeller series RMQ16 embodies a perfect blend of functionality and contemporary design. Featuring a vibrant green colour, it is engineered for both aesthetic and operational excellence. The actuator is designed for maintained switching, ensuring reliability and ease of use in various applications. With its compact dimensions, it easily integrates into control panels, making it an ideal choice for professional settings where visibility and efficiency are paramount. The robust construction meets stringent international safety standards including IEC/EN 60947, while its ability to withstand harsh environments adds to its versatility. Whether used in industrial settings or modern commercial environments, this actuator promises to enhance user interaction with equipment effortlessly.
Illuminated for enhanced visibility in low-light conditions
Mechanical durability supports up to 30 million operations
IP65 rating provides excellent protection against dust and water
Compact design allows for easy installation in tight spaces
Green actuator colour adds a fresh, modern aesthetic
Filament bulb accommodates 24V applications effectively
Latching functionality ensures consistent control during operation
Versatile mounting position adapts to various applicational needs
