Eaton White Push Button Actuator
- RS Stock No.:
- 248-055
- Mfr. Part No.:
- 088561 Q18LT-WS/WB
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-055
- Mfr. Part No.:
- 088561 Q18LT-WS/WB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | UL File No.: E29184, UL Category Control No.: NKCR CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, IEC/EN 60947, CE, CSA File No.: 46552, UL 508 IEC/EN 60947-5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals UL File No.: E29184, UL Category Control No.: NKCR CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, IEC/EN 60947, CE, CSA File No.: 46552, UL 508 IEC/EN 60947-5 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator is a premium offering from the renowned Moeller series, designed to provide reliable performance in demanding environments. This product combines a sleek, white actuator with a robust filament lamp, operating flawlessly at 24V, ensuring optimal visibility even in low-light conditions. Engineered with precision, it boasts a range of advanced specifications, ensuring compliance with various international standards, making it suitable for a variety of applications. With its user-friendly design and high operational reliability, this actuator is an excellent choice for professionals seeking durability and efficiency in their control systems.
Designed for momentary operation with a spring-return function
Offers high resistance to mechanical shocks and impacts
IP65 rated for excellent protection against dust and water ingress
Compatible with various mounting positions for versatile installation
Features a flat design with a sleek aesthetic for modern control panels
Exhibits a long mechanical lifespan, ensuring sustained performance
Provides operational reliability with statistically determined success rates
Constructed with durable plastic bezel material for added longevity
Related links
- Eaton White Push Button Actuator
- Eaton RMQ16 Series Illuminated Illuminated Push Button Switch IP65
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton Green Push Button Actuator
- Eaton 16mm Cutout Dome
- Eaton 16mm Cutout Square
- Eaton RMQ16 24V Square
- Eaton RMQ16 Series White Momentary Push Button Switch IP65
