Eaton White Push Button Actuator
- RS Stock No.:
- 248-784
- Mfr. Part No.:
- 090226 Q25LT-WS/WB
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-784
- Mfr. Part No.:
- 090226 Q25LT-WS/WB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | CSA Class No.: 3211-03 IEC/EN 60947-5 CSA IEC/EN 60947 CSA-C22.2 No. 14-05 CE UL 508 UL Category Control No.: NKCR CSA File No.: 46552 UL File No.: E29184 UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals CSA Class No.: 3211-03 IEC/EN 60947-5 CSA IEC/EN 60947 CSA-C22.2 No. 14-05 CE UL 508 UL Category Control No.: NKCR CSA File No.: 46552 UL File No.: E29184 UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator from Eaton's Moeller series RMQ16 is a cutting-edge solution designed for modern control applications. Combining practical functionality with a sleek white design, this momentary actuator is perfect for industrial settings where reliability is paramount. Its robust construction ensures longevity, making it a preferred choice for engineers and panel builders alike. The actuator integrates seamlessly into equipment layouts, allowing for easy operation even in demanding environments. With impressive certifications and its ability to withstand various climatic conditions, this actuator is poised to meet rigorous industry standards while providing superior performance and safety features. Enhance your operational efficiency with a device that truly embodies innovation and quality.
Sleek white finish enhances control panel aesthetics
Delivers reliable momentary operation for precise control
Built to endure harsh environments with robust construction
Designed to meet international safety and performance standards
Easy integration into existing systems for quick installations
Impressive mechanical lifespan of three million operations
IP65 rated for protection against dust and water ingress
Suitable for use in settings with varying ambient temperatures
Related links
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton Yellow Push Button Actuator
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series Illuminated Illuminated Push Button Switch IP65
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton RMQ16 Series White Momentary Push Button Switch IP65
