EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-218
- Distrelec Article No.:
- 304-25-119
- Mfr. Part No.:
- 46-2T00.10E0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€2.83
(exc. VAT)
€3.48
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.83 |
*price indicative
- RS Stock No.:
- 288-218
- Distrelec Article No.:
- 304-25-119
- Mfr. Part No.:
- 46-2T00.10E0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Red | |
| Standards/Approvals | EAC, UL, IEC EN 60947-1, CSA, RoHS, UL508, IEC EN 60947-5-1, CE, CSA C22-2, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Red | ||
Standards/Approvals EAC, UL, IEC EN 60947-1, CSA, RoHS, UL508, IEC EN 60947-5-1, CE, CSA C22-2, REACH | ||
- COO (Country of Origin):
- IT
The EAO Actuator is expertly designed to enhance human-machine interaction with its intuitive functionality and modern aesthetics. Crafted with precision, this round front actuator is suitable for various panel-mounting applications, providing both practical performance and visual appeal. Its striking white bezel and red lens cap ensure clear visibility, making it an ideal choice for environments that demand reliability and effectiveness.
Lightweight construction promotes simple handling and installation
Compliance with industry standards guarantees reliable operation
The lens cap features a transparent design for effective optical performance
Related links
- EAO Push Button Actuator for Use with Push Button
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with USB 3.0 socket type A-A
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
