EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-220
- Distrelec Article No.:
- 304-25-120
- Mfr. Part No.:
- 46-2T00.10G0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€2.83
(exc. VAT)
€3.48
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.83 |
*price indicative
- RS Stock No.:
- 288-220
- Distrelec Article No.:
- 304-25-120
- Mfr. Part No.:
- 46-2T00.10G0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Yellow | |
| Standards/Approvals | IEC EN 60947-1, IEC EN 60947-5-1, CSA C22-2, EAC, REACH, CE, CSA, RoHS, UL508, UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Yellow | ||
Standards/Approvals IEC EN 60947-1, IEC EN 60947-5-1, CSA C22-2, EAC, REACH, CE, CSA, RoHS, UL508, UL | ||
- COO (Country of Origin):
- IT
The EAO Actuator represents a robust and reliable solution for human-machine interface applications. Designed with precision, it features a refined round front with a stylish white bezel crafted from durable plastic. The actuator's design is not only aesthetically pleasing but also practical, making it ideal for panel mounting in various environments.
IP65 protection class ensures optimal performance in challenging environments
Lightweight construction minimizes installation effort without compromising stability
Compliant with various international standards for enhanced safety and quality assurance
Related links
- EAO Push Button Actuator for Use with Switching Devices
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with USB 3.0 socket type A-A
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
