EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-322
- Distrelec Article No.:
- 304-25-073
- Mfr. Part No.:
- 46-2234.11H0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.29 |
*price indicative
- RS Stock No.:
- 288-322
- Distrelec Article No.:
- 304-25-073
- Mfr. Part No.:
- 46-2234.11H0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Black | |
| Actuator Type | Push Button | |
| Standards/Approvals | UL508, IEC EN 60947-1, UL CE REACH RoHS CSA C22-2, CSA, IEC EN 60947-5-1, EAC | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Black | ||
Actuator Type Push Button | ||
Standards/Approvals UL508, IEC EN 60947-1, UL CE REACH RoHS CSA C22-2, CSA, IEC EN 60947-5-1, EAC | ||
- COO (Country of Origin):
- IT
The EAO Actuating component is expertly designed for seamless integration into human-machine interfaces, tailored for both aesthetic appeal and functional efficiency. With a diameter of diameter 29 mm and a sleek round form, this actuator is not only visually striking but also incorporates cutting-edge materials to ensure longevity and reliability.
The actuator supports a substantial mechanical lifetime promising longevity
It operates efficiently within a wide temperature range
The actuator's design accommodates multiple switching elements
Related links
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with USB 3.0 socket type A-A
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
