EAO Push Button Actuator for Use with Switching Devices
- RS Stock No.:
- 442-194
- Mfr. Part No.:
- 45-2T00.10G0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.49 |
*price indicative
- RS Stock No.:
- 442-194
- Mfr. Part No.:
- 45-2T00.10G0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Switching Devices | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Switching Devices | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is a robust and versatile component designed for seamless integration into various panel applications. With its striking round design, it not only boasts aesthetic appeal but also delivers exceptional functionality in demanding environments. Featuring a resilient lens cap in a vibrant yellow that is both plastic and transparent, this actuator provides reliable illumination. The dimensions are perfectly calibrated, making it an ideal choice for installations requiring precise mounting and operation. Tailored for use in harsh settings, its IP66, IP67, and IP69K ratings ensure optimal protection against dust and water ingress, while an extensive operating temperature range accommodates diverse applications. Whether for industrial, automotive, or general-purpose use, this actuator stands out as a reliable solution built to withstand the trials of everyday operation.
Engineered for panel mounting with a raised design
Yellow lens cap enhances visibility and ensures quick identification
Lightweight construction at just 0.012 kg, making installation effortless
Seamless operation in extreme temperatures from – 25 °C to + 70 °C
Enhanced durability with shock resistance per IEC standards
Vibration resistance caters to environments with frequent mechanical disturbance
REACH and RoHS compliant, ensuring eco-friendly operation
Ideal for high-contact applications with its robust and resilient housing
Related links
- EAO Push Button Actuator for Use with Switching Devices
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Push Button
- EAO Push Button Actuator
- EAO Grey Push Button Actuator
- EAO Silver Push Button Actuator
- EAO Black Push Button Actuator
- EAO Green Push Button Actuator
