EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-221
- Distrelec Article No.:
- 304-25-121
- Mfr. Part No.:
- 46-2T00.10H0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€2.83
(exc. VAT)
€3.48
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.83 |
*price indicative
- RS Stock No.:
- 288-221
- Distrelec Article No.:
- 304-25-121
- Mfr. Part No.:
- 46-2T00.10H0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Green | |
| Standards/Approvals | EAC, RoHS, CSA C22-2, CE, UL, IEC EN 60947-5-1, IEC EN 60947-1, REACH, CSA, UL508 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Green | ||
Standards/Approvals EAC, RoHS, CSA C22-2, CE, UL, IEC EN 60947-5-1, IEC EN 60947-1, REACH, CSA, UL508 | ||
- COO (Country of Origin):
- IT
The EAO Actuator is designed to be a reliable component for human machine interfaces, ensuring seamless interaction in various applications. With a sleek, round profile and a pristine white finish, it combines aesthetic appeal with functional efficiency. Its compact size makes it ideal for panel mounting, while its robust design is engineered for durability in demanding environments.
Multi directional tolerance makes it resilient under various stress factors
Compliant with REACH and RoHS standards promoting environmentally safe utilisation
Shock resistance features provide assurance in high impact environments
Related links
- EAO Push Button Actuator for Use with Switching Devices
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
- Draw Wires & Fish Tapes
