EAO Rotary Switch for Use with Momentary Action Actuator
- RS Stock No.:
- 288-261
- Distrelec Article No.:
- 304-25-097
- Mfr. Part No.:
- 46-2828.1CV0.001
- Manufacturer:
- EAO
Subtotal (1 unit)*
€12.20
(exc. VAT)
€15.01
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.20 |
*price indicative
- RS Stock No.:
- 288-261
- Distrelec Article No.:
- 304-25-097
- Mfr. Part No.:
- 46-2828.1CV0.001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Rotary Switch | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Lever | |
| Standards/Approvals | IEC EN 60947-1, IEC EN 60947-5-1, EAC, CSA, UL CE REACH RoHS CSA C22-2, UL508 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Rotary Switch | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Lever | ||
Standards/Approvals IEC EN 60947-1, IEC EN 60947-5-1, EAC, CSA, UL CE REACH RoHS CSA C22-2, UL508 | ||
- COO (Country of Origin):
- IT
The EAO Actuator stands out in the realm of human machine interfaces, delivering unparalleled performance and reliability. Designed with a sleek round form, it integrates seamlessly into diverse applications, offering both aesthetic appeal and robust functionality. Its meticulously crafted front dimension ensures a perfect fit within standardized panel cut-outs, enabling straightforward installation.
It is engineered for shock resistance ensuring reliability in challenging conditions
Made with high quality materials it promises durability and performance
Efficient operation is supported even in extreme temperatures ranging from minus 25 to plus 55 degrees Celsius
Related links
- EAO Rotary Switch for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
