EAO Push Button Actuator for Use with Push Button Actuator

Subtotal (1 unit)*

€13.07

(exc. VAT)

€16.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.07

*price indicative

RS Stock No.:
288-278
Distrelec Article No.:
304-25-059
Mfr. Part No.:
46-2134.3150.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

For Use With

Push Button Actuator

Colour

Green

Actuator Type

Push Button

Standards/Approvals

IEC EN 60947-1, REACH, UL508, CE, IEC EN 60947-5-1, CSA C22-2, RoHS

COO (Country of Origin):
IT
The EAO Actuator is a compact and versatile solution designed to enhance any human-machine interface. With its sleek round form and elegant silver bezel, it seamlessly fits into a variety of panel applications, ensuring not only functionality but also aesthetic appeal. Built to withstand challenging environments, this actuator is equipped with an IP65 rating, making it resistant to dust and water, thus ensuring reliable operation in demanding settings.

Provides enduring functionality reducing replacement costs

Facilitates quick installation with panel mounting design

Optimised for a wide range of temperatures ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy