EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-327
- Distrelec Article No.:
- 304-25-076
- Mfr. Part No.:
- 46-2234.31E0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€14.38
(exc. VAT)
€17.69
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.38 |
*price indicative
- RS Stock No.:
- 288-327
- Distrelec Article No.:
- 304-25-076
- Mfr. Part No.:
- 46-2234.31E0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Red | |
| Actuator Type | Push Button | |
| Standards/Approvals | CSA C22-2, UL508, IEC EN 60947-5-1, REACH, IEC EN 60947-1, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Red | ||
Actuator Type Push Button | ||
Standards/Approvals CSA C22-2, UL508, IEC EN 60947-5-1, REACH, IEC EN 60947-1, CE, RoHS | ||
- COO (Country of Origin):
- IT
The EAO Actuator offers a perfect blend of functionality and design, making it an essential component for modern human-machine interfaces. Featuring a sleek round form, its stylish front bezel in silver complements varied applications while ensuring durability with a robust metal build. The actuator not only stands out aesthetically but is also engineered for exceptional performance, meeting stringent electrical and mechanical standards.
Lightweight design promotes easy handling and installation
Conforms to CE REACH and RoHS standards for safety and compliance
Versatile for use in multiple industrial and commercial environments
Related links
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with USB 3.0 socket type A-A
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
