EAO Black Push Button Actuator
- RS Stock No.:
- 441-328
- Mfr. Part No.:
- 51-481.036
- Manufacturer:
- EAO
Subtotal (1 unit)*
€33.04
(exc. VAT)
€40.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.04 |
*price indicative
- RS Stock No.:
- 441-328
- Mfr. Part No.:
- 51-481.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | REACH Compliant, DIN / EN 60068-2-27, RoHS Compliant, Part 15, IEC 61058-1, DIN / EN 60512-4-3, DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals REACH Compliant, DIN / EN 60068-2-27, RoHS Compliant, Part 15, IEC 61058-1, DIN / EN 60512-4-3, DIN EN 60529 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact and efficient solution designed for seamless integration into a variety of applications. With its sleek square design and front dimensions of 18 mm x 18 mm, it offers not only aesthetics but also functionality. The illuminated lens enhances visibility, making it ideal for low-light environments. Its robust black plastic front bezel boasts durability while remaining lightweight. Made for panel mounting, this actuator features a raised design, allowing for easy access and operation. Whether utilising in electronic circuits or as a reliable control element, this actuator guarantees stability and precision in switching, thanks to its innovative low-level switching technology. Its mechanical lifetime extends to one million cycles, showcasing reliability and longevity, essential for demanding operational settings.
Illuminated lens for enhanced visibility in low-light conditions
Compact square design compatible with diverse applications
Raised design enables faster access for user operation
Universal terminal allows for versatile mounting options
Mechanism designed for low-power electronic circuit switching
High mechanical lifetime of one million operations
IP65 rating ensures protection against dust and water ingress
