EAO Black Push Button Actuator

Subtotal (1 unit)*

€63.28

(exc. VAT)

€77.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.28

*price indicative

RS Stock No.:
444-016
Mfr. Part No.:
51-153.0252
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

DIN EN 60068-2-6, UKCA, 2014/30/EU (EMC), CSA, DIN EN 60529, EAC, ENEC (EN 61058-1), VDE, UL, CB (IEC 61058-1), 2011/65/EC (RoHS), EN IEC 60947-1, DNV, CQC, DIN EN 60068-2-14, CE, DIN EN 60068-2-27, IEC 61058-1, 2014/35/EU (LVD), DIN EN 60068-2-30

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a square and illuminated switching device designed to seamlessly integrate into your control systems. Featuring a compact front dimension of 18 mm x 18 mm, this stylish actuator is equipped with a robust plastic housing in a sleek black finish. Its raised design allows for easy panel mounting, ensuring straightforward installation in various applications. With enhanced visibility from its illumination, this actuator is perfect for environments that demand both functionality and aesthetics. Built for durability, it withstands the rigours of modern industrial use, making it an ideal choice for demanding operational conditions. The actuator guarantees a reliable performance with a mechanical lifetime of over 2 million cycles, ensuring longevity and reducing maintenance needs. Appropriate for diverse electrical specifications, its compatibility with different AC and DC voltages makes it versatile across many machinery and automation settings.

Illuminated design enhances visibility in low-light conditions

Compact square form factor fits into limited installation spaces

Constructed with high-quality plastic for durability and resistance

Designed for easy panel mounting, simplifying installation procedures

Momentary switching action ensures quick response and reliable operation

IP65 rating protects against dust and water ingress, suitable for challenging environments

Flexible electrical characteristics accommodate various operational needs

Soldering terminal connection provides secure and stable wiring

Mechanical lifetime surpasses 2 million cycles, reducing downtime and maintenance

Weight-efficient at just 0.01 kg, facilitating easy handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy