EAO Natural Push Button Actuator

Subtotal (1 unit)*

€65.53

(exc. VAT)

€80.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.53

*price indicative

RS Stock No.:
441-885
Mfr. Part No.:
704.116.018
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Natural

Standards/Approvals

DIN EN 60947-1

COO (Country of Origin):
CH
The EAO Actuator is expertly designed to deliver simplicity and precision in various applications. Featuring a sleek front form with a diameter of 35 mm, it’s crafted from durable aluminium and showcases a natural bezel colour that complements any panel. Engineered for flush mounting, it seamlessly integrates into different environments, ensuring aesthetic continuity. The actuator is characterised by its maintained switching action, boasting three distinct positions and a generous switching angle of 42° in both left and right directions. With a mechanical lifetime of up to 50,000 cycles, longevity is guaranteed, making it a reliable choice for everyday use. It also meets stringent standards for low-voltage switching devices, adding an extra layer of credibility to its robust design.

Constructed from high-quality aluminium for enhanced durability

Offers a flush design that blends effortlessly with various panel types

Maintained switching action allows for stable operations across multiple use cases

Three switching positions provide versatility in control functionality

Wide operating temperature range suited for challenging environments

Achieves protection with an IP65 rating, ensuring reliable performance in damp conditions

Compliance with REACH and RoHS directives illustrates commitment to safety and environmental standards

Mechanical lifetime up to 50,000 cycles delivers dependable, long-lasting service

Can accommodate up to three switching elements for expanded control options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy