EAO Natural Push Button Actuator
- RS Stock No.:
- 443-175
- Mfr. Part No.:
- 704.120.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€53.45
(exc. VAT)
€65.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.45 |
*price indicative
- RS Stock No.:
- 443-175
- Mfr. Part No.:
- 704.120.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Natural | |
| Standards/Approvals | DIN EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Natural | ||
Standards/Approvals DIN EN 60947-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator presented here offers an innovative solution for low-voltage switching applications. Engineered with precision, it features a striking round front design with a 29 mm diameter, making it both functional and visually appealing. The natural aluminium front bezel not only enhances the aesthetic but also ensures durability, suitable for various environments. Adhering to stringent standards, this actuator guarantees reliability and safety in operation. With a user-friendly mounting type and robust mechanical characteristics, it promises long-lasting performance across multiple applications. The reliable switching mechanism operates smoothly, providing intuitive user feedback while maintaining compliance with relevant certifications, making it an ideal choice for both industrial and commercial settings.
Sleek round design complements modern panel aesthetics
Robust aluminium construction ensures longevity and durability
IP65 protection safeguards against dust and water ingress
Compatible with raised mounting setups for easy installation
Accommodates a wide operational temperature range for versatile use
Supports multiple switching elements for enhanced functionality
Minimal mechanical lifetime of 50,000 cycles assures reliability
Compliance with REACH and RoHS directives promotes environmental safety
Related links
- EAO Natural Push Button Actuator
- EAO Natural Push Button Selector
- EAO Natural Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator
- EAO Black Push Button Actuator
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
