EAO Push Button Actuator

Subtotal (1 unit)*

€41.15

(exc. VAT)

€50.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.15

*price indicative

RS Stock No.:
442-056
Mfr. Part No.:
61-2603.0/D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

RoHS Compliant, UL 94 V0, EN/IEC 60947-5-1, REACH Compliant, EN IEC 60529, DIN/IEC 60512-5-6

COO (Country of Origin):
CH
The EAO Actuator combines sophisticated design with robust functionality, making it the ideal choice for panel mounting applications. Designed for ease of installation and reliability, this actuator boasts maintained switching action, allowing for seamless user interaction. Built to endure the rigours of industrial environments, it offers exceptional electrostatic discharge (ESD) protection along with a well-considered range of mechanical features. From its impressive operational lifetime to its diverse range of temperatures for operation and storage, this actuator ensures it meets the needs of various applications. Its aesthetic and functional qualities are complemented by compliance with industry standards, making it a reliable choice for any professional setting.

Offers maintained switching action for consistent control

Features a robust electrostatic discharge protection level for enhanced safety

Designed with an extensive mechanical lifetime for prolonged use

Capable of operating effectively within a wide temperature range

Constructed with self-extinguishing plastic for added safety

Equipped with multiple mounting options to fit various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy