EAO Black Push Button Actuator

Subtotal (1 unit)*

€22.95

(exc. VAT)

€28.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.95

*price indicative

RS Stock No.:
442-134
Mfr. Part No.:
31-702.006
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Black

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CH
The EAO Actuator is designed to seamlessly integrate into a variety of applications, boasting a sleek rectangular profile and compact dimensions of 24 mm x 18 mm. Its raised design ensures easy accessibility, while the robust black plastic bezel not only enhances aesthetics but also ensures durability. Ideal for panel mounting, this actuator offers a universal terminal configuration for versatile wiring options. Combining aesthetic appeal with practical functionality, it stands as a reliable choice for both industrial and consumer electronics.

Actuator features a raised design for enhanced usability and accessibility

Constructed from high-quality black plastic for long-lasting performance

Its rectangular shape fits various design requirements, making it versatile

Universal terminal configuration simplifies wiring for efficient installation

Weighing only 0.006 kg, it adds minimal weight to your applications

REACH and RoHS compliant, ensuring adherence to environmental standards

The mounting cut-out size of Ø 16 mm allows for compatibility with many panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy