EAO Yellow Push Button Actuator
- RS Stock No.:
- 442-168
- Mfr. Part No.:
- 18-032.0054L
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.66 |
*price indicative
- RS Stock No.:
- 442-168
- Mfr. Part No.:
- 18-032.0054L
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Yellow | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Yellow | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers an ideal solution for applications requiring a reliable and stylish control interface. Featuring a distinctive round design with a diameter of 9 mm, it combines aesthetic appeal with functionality. The actuator boasts a black plastic bezel that harmonises effortlessly with any panel its mounted on, providing a professional look. Engineered with a yellow illuminated lens, it not only enhances visibility but also adds a touch of vibrancy to your devices. The actuator is designed for panel mounting, making it adaptable to various environments, while ensuring ease of installation. Its robust construction includes soldering terminals, ensuring durability and consistent performance in demanding operational conditions. This product serves a multitude of applications, bringing together illumination, design, and practical use in one compact unit.
Illuminated lens enhances visibility in low-light conditions
Soldering terminals provide a reliable and secure connection
Raised design allows for easy activation and usability
Black plastic bezel complements a range of aesthetic styles
Compact form factor fits seamlessly into tight spaces
Translucent optics reduce glare while maintaining clarity
Designed for ease of installation in panel mounting applications
