EAO Grey Push Button Actuator
- RS Stock No.:
- 442-565
- Mfr. Part No.:
- 45-2844.4D90.006
- Manufacturer:
- EAO
Subtotal (1 unit)*
€46.98
(exc. VAT)
€57.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.98 |
*price indicative
- RS Stock No.:
- 442-565
- Mfr. Part No.:
- 45-2844.4D90.006
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS Compliant, IEC 60721, REACH Compliant, IEC 60068-2-27, IEC 60068-2-6 | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS Compliant, IEC 60721, REACH Compliant, IEC 60068-2-27, IEC 60068-2-6 | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CZ
The EAO Actuator represents the pinnacle of precision and design in modern control solutions. Engineered for optimal performance, this product combines functionality with a sleek, round front that gracefully integrates into various panel designs. With a front dimension of 38 mm and an elegant sand grey bezel crafted from durable metal, the actuator promises longevity while enhancing the aesthetic appeal of your machinery. Designed for panel mounting, it features a flush design that complements any setup. Its robust performance is enclosed in a highly resistant casing, ensuring reliable operation in demanding environments, with certification for protection ratings IP66, IP67, and IP69K. Whether you need a dependable switch for industrial applications or a sophisticated control interface for commercial use, this actuator delivers a blend of style, durability, and operational efficiency.
Front form is designed to fit seamlessly into your applications
Crafted from metal to ensure high durability and a long lifespan
Features a flush design for easy and elegant integration into panels
Actuator is IP66, IP67, and IP69K rated for superior environmental protection
Mechanical lifetime extends up to 1 million cycles, ensuring reliability
Offers a rest-momentary switching action for versatile control options
White plastic lever provides a clear and professional operating experience
Designed for optimal shock and vibration resistance, suitable for industrial applications
