EAO Black Push Button Actuator
- RS Stock No.:
- 442-696
- Mfr. Part No.:
- 45-290Z.1000.113
- Manufacturer:
- EAO
Subtotal (1 unit)*
€55.41
(exc. VAT)
€68.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.41 |
*price indicative
- RS Stock No.:
- 442-696
- Mfr. Part No.:
- 45-290Z.1000.113
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | IEC 60068-2-27, RoHS Compliant, IEC 60721, IEC 60068-2-6, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals IEC 60068-2-27, RoHS Compliant, IEC 60721, IEC 60068-2-6, REACH Compliant | ||
- COO (Country of Origin):
- DE
The EAO Actuator is designed for precision and versatility, making it an ideal choice for a variety of applications where control and reliability are paramount. Featuring a sleek, round design with a front diameter of 29.5 mm, it merges functionality with a modern aesthetic. The device is built for panel mounting, ensuring a seamless integration into control systems without compromising on space. Its momentary switching action allows for precise command inputs, making it perfect for dynamic environments. Built tough and compliant with various industrial standards, this actuator withstands rigorous conditions, ensuring durability and performance longevity. With an operating temperature range from -25 °C to +70 °C and impressive IP ratings, it excels in environments where harsh conditions are commonplace, providing peace of mind in demanding settings.
Designed for panel mounting, allowing easy installation in various setups
Round front form provides a modern, professional appearance
Momentary switching action enables precise and intentional control
Robust durability with an extensive mechanical lifetime for reliability
Wide operating temperature range ensures functionality in diverse climates
IP66, IP67, and IP69K ratings guarantee protection against water and dust ingress
Lightweight design facilitates effortless handling during installation
Environmentally compliant, ensuring safety and adherence to regulatory standards
