EAO Black Push Button Actuator

Subtotal (1 unit)*

€77.91

(exc. VAT)

€95.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.91

*price indicative

RS Stock No.:
442-869
Mfr. Part No.:
51-384.F22D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

EN / IEC 60947-5-1, EN 61058-1, UL, 2014 / 30 / EU (EMC), DNV, CSA, REACH Compliant, UKCA, CE, 2014 / 35 / EU (LVD), IEC 61058-1, DIN EN 60529, ENEC (EN 61058-1), CB (IEC 61058-1), 2011 / 65 / EC (RoHS), RoHS Compliant, CQC

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a precision-designed component, ideal for a variety of applications. With its compact square form, measuring 18 mm x 18 mm, it seamlessly integrates into panel mounting setups while providing an aesthetically pleasing finish. The raised design not only enhances visibility but also ensures easy accessibility in operational environments. Engineered for robustness, this actuator features a self-cleaning, double-break snap-action switching system that guarantees reliability through 50,000 cycles of operation. Its high electrical strength combined with an impressive IP65 front protection rating makes it suitable for both industrial and commercial use, ensuring peak performance even in challenging conditions. This actuator is designed to meet various industry standards, making it a trustworthy choice for professionals seeking versatility and durability in a compact unit.

Compact design allows for easy integration into existing setups

Raised form enhances operational visibility and accessibility

Equipped with a high-quality snap-action switching element for dependable performance

Self-cleaning contacts ensure longevity and consistent operational integrity

Designed for panel mounting, simplifying installation processes

High degree of protection against dust and water, suitable for demanding environments

Supports a wide operational temperature range, ideal for various applications

Certified compliance ensures adherence to industry standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy