EAO Push Button Actuator
- RS Stock No.:
- 443-216
- Mfr. Part No.:
- 71-624.0/D
- Manufacturer:
- EAO
Subtotal (1 unit)*
€32.23
(exc. VAT)
€39.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.23 |
*price indicative
- RS Stock No.:
- 443-216
- Mfr. Part No.:
- 71-624.0/D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | 2014 / 35 / EU LVDREACH RoHS, 2011 / 65 / EC RoHS, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals 2014 / 35 / EU LVDREACH RoHS, 2011 / 65 / EC RoHS, CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision and reliability, designed specifically for panel mounting applications. With its self-cleaning, double-break snap action switching system, it ensures smooth operation in various environments. Whether you need a maintained or rest action switch, this device accommodates your requirements seamlessly. Engineered with high-quality plastic housing that meets UL 94 V0 standards, it offers durability alongside excellent performance. This actuator supports a wide range of electrical characteristics and is built to withstand demanding operating conditions, equipped with robust protection against dust and moisture, thanks to its IP65 rating. The combination of high mechanical longevity and environmental resistance makes this actuator a valuable addition to any control panel setup.
Self-cleaning mechanism enhances durability and reliability
Compatible with diverse electrical ratings for versatile applications
Designed to operate effectively in extreme temperatures
IP65 protection ensures optimal performance in harsh environments
Mechanical lifetime spans an impressive 50,000 cycles
Lightweight design simplifies mounting and installation processes
Robust constructions to withstand shocks and vibrations
