EAO Silver Push Button Actuator
- RS Stock No.:
- 443-495
- Mfr. Part No.:
- 45-2630.2AE0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€38.55
(exc. VAT)
€47.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.55 |
*price indicative
- RS Stock No.:
- 443-495
- Mfr. Part No.:
- 45-2630.2AE0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 600687, IEC 6071, RoHS, IEC 600686, REACH | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 600687, IEC 6071, RoHS, IEC 600686, REACH | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO actuator is designed for efficiency and reliability in demanding environments. Featuring a sleek round form factor, its dimensions are optimised for panel mounting, ensuring a seamless integration into your system. With an elegant silver finish and robust metal construction, this actuator is not only aesthetically pleasing but also exceptionally durable. The illuminated mushroom-head lens offers clear visibility and user-friendly operation, while the maintained switching action ensures consistent performance. Ideal for a variety of applications, this actuator exemplifies the perfect balance of style and functionality for modern interfaces.
Designed for panel mounting to simplify installation
Robust metal housing ensures long-lasting durability
Illuminated lens enhances visibility in low-light conditions
Mushroom-head shape provides intuitive user operation
Complies with strict IP66, IP67, and IP69K ratings for water and dust resistance
Mechanical lifetime of 500,000 cycles ensures reliability in heavy use
Wide operating temperature range supports versatile applications
Maintained switching action adds reliability in critical operations
