EAO Push Button Actuator

Subtotal (1 unit)*

€7.90

(exc. VAT)

€9.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.90

*price indicative

RS Stock No.:
443-576
Mfr. Part No.:
14-030.002
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

ENEC EN 61058-1, CE, CSA, 2014 / 35 / EU LVD, 2011 / 65 / EC RoHS, UKCA, CB IEC 61058-1, CQC, DNV, UL

COO (Country of Origin):
CH
The EAO Actuator represents a perfect blend of innovation and reliability, designed to meet the demands of diverse applications. Its round shape and panel mounting capability ensure an aesthetically pleasing and functional solution for various installations. Engineered for durability, this component is equipped with plug-in terminals that facilitate easy connections, making it user-friendly for installation in any environment. With excellent ingress protection rated at IP67, it guarantees resilience against dust and water, ensuring uninterrupted performance even in challenging conditions. This actuator also excels in thermal management, maintaining operational efficiency between -25 °C and +55 °C, proving its versatility across different operational environments. Whether for industrial control systems or custom machinery setups, this actuator consistently delivers excellence.

Round design enhances aesthetic integration into any application

Panel mounting ensures stability and ease of installation

Plug-in terminal connections streamline the setup process

IP67 rating provides superior protection from dust and moisture

Operational range from -25 °C to +55 °C supports a wide variety of environments

Lightweight construction facilitates easy handling and installation

Designed for effective heat dissipation ensures reliability during extended use

Meets various international safety standards, offering peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy