EAO Black Push Button Actuator
- RS Stock No.:
- 443-846
- Mfr. Part No.:
- 51-030.002
- Manufacturer:
- EAO
Subtotal (1 unit)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.50 |
*price indicative
- RS Stock No.:
- 443-846
- Mfr. Part No.:
- 51-030.002
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 61058-1part 15, RoHS Compliant, DIN / EN 60068-2-27, DIN EN 60529, DIN / EN 60512-4-3, REACH Compliant | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 61058-1part 15, RoHS Compliant, DIN / EN 60068-2-27, DIN EN 60529, DIN / EN 60512-4-3, REACH Compliant | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact and efficient solution designed for seamless integration into a variety of applications. With a front dimension of 18 mm, it features a round form that not only contributes to its aesthetic appeal but also enhances usability. Engineered for panel mounting, this actuator guarantees a robust installation that can withstand diverse environmental conditions. Its IP65 protection rating ensures superior resistance against dust and water ingress, making it ideal for use in demanding settings. The actuator operates effectively within a wide temperature range, allowing for versatility in both storage and operational contexts. With its plug-in terminal design, installation becomes straightforward, keeping maintenance and replacement hassle-free.
Compact round design complements a variety of applications
IP65 front protection ensures durability in challenging environments
Plug-in terminal simplifies the installation process
Wide operating temperature range caters to various operational needs
Lightweight structure supports easy handling and installation
Raised mounting design provides secure positioning for quick access
