EAO Black Push Button Actuator
- RS Stock No.:
- 443-625
- Mfr. Part No.:
- 45-2530.1940.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€33.21
(exc. VAT)
€40.85
(inc. VAT)
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.21 |
*price indicative
- RS Stock No.:
- 443-625
- Mfr. Part No.:
- 45-2530.1940.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS, REACH, IEC 6071, IEC 600687, IEC 600686 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS, REACH, IEC 6071, IEC 600687, IEC 600686 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CN
The EAO Actuator exemplifies precision and reliability in operational environments. With a sleek round design featuring a front diameter of 40 mm, it is crafted for seamless panel mounting while ensuring an aesthetically pleasing integration into various settings. The actuator's robust construction employs high-quality plastic, providing durability and mechanical resilience against rigorous usage. Designed to perform even in challenging conditions, it maintains its functionality within an extensive temperature range. Its maintained switching action makes it an ideal choice for applications that require stability and dependability, making it suitable for both industrial and commercial uses.
Engineered for both aesthetic appeal and functional integrity
Designed to withstand extreme temperatures from -25 °C to +70 °C
Offers exceptional front protection rated at IP66, IP67, and IP69K
Built with a 500,000-cycle operational mechanical lifetime for enhanced longevity
Utilises a mushroom-head lens design for intuitive operation
Non-illuminated lens ensures a clean and unobtrusive appearance
Constructed from high-grade plastic, ensuring both lightweight and resilience
Complies with REACH and RoHS standards for environmental safety
Features a pull unlock release type for user-friendly engagement
Vibration resistance specifications ensure reliable performance in dynamic conditions
