EAO Black Push Button Actuator
- RS Stock No.:
- 443-829
- Mfr. Part No.:
- 31-748.0292
- Manufacturer:
- EAO
Subtotal (1 unit)*
€48.34
(exc. VAT)
€59.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.34 |
*price indicative
- RS Stock No.:
- 443-829
- Mfr. Part No.:
- 31-748.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | UKCA, CE, REACH, 2014 / 35 / EU LVD, 2011 / 65 / EC RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals UKCA, CE, REACH, 2014 / 35 / EU LVD, 2011 / 65 / EC RoHS | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for seamless integration into various operational scenarios, particularly in panel mounting applications. With a sleek round form factor and an elegant black plastic bezel, it not only enhances the aesthetic of your setup but also provides functional prowess. Illuminated for easy identification, the actuator guarantees reliable performance with its maintained switching action. Built to endure, it features a robust construction and high durability, making it suitable for a range of environments. Equipped with intuitive soldering terminals, this actuator simplifies wiring, offering compatibility and ease of use for any technician. Whether you are focused on industrial applications or intricate control systems, this actuator stands as a dependable solution, ensuring optimum efficacy and longevity over repeated cycles of operation.
Illuminated design for enhanced visibility in low-light conditions
Rugged construction offers long-lasting durability for industrial use
Round shape provides a modern aesthetic suitable for various installations
Maintained switching action allows for continuous operation
Universal soldering terminal enhances compatibility with diverse wiring configurations
Thermal resilience ensures reliable performance across a wide temperature range
IP40 and IP67 ratings guarantee protection against dust and moisture
Designed for ease of panel mounting, simplifying installation processes
Lightweight structure of 0.008 kg facilitates handling and installation
Compliance with CE and RoHS standards guarantees environmental sustainability
