EAO Yellow Push Button Actuator
- RS Stock No.:
- 443-875
- Mfr. Part No.:
- 61-5441.0/KA
- Manufacturer:
- EAO
Subtotal (1 unit)*
€96.82
(exc. VAT)
€119.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.82 |
*price indicative
- RS Stock No.:
- 443-875
- Mfr. Part No.:
- 61-5441.0/KA
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS, REACH | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS, REACH | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a crucial component designed for panel mounting applications, offering reliability and durability in demanding environments. Its sleek, mushroom-head design features a black, non-illuminated lens crafted from robust plastic, ensuring resilience while maintaining a professional aesthetic. Engineered for maintained switching action, this actuator allows for seamless control with a key release mechanism to unlock, providing users with ease of operation. Its lightweight structure and compact dimensions make it an ideal choice for various installations, while the opaque lens optics ensure optimal visibility without unnecessary distractions. Suitable for operation within a wide temperature range, this actuator stands compliant with both REACH and RoHS regulations, affirming its environmentally friendly credentials.
Designed for easy panel mounting for versatile installation
Mushroom-head design provides intuitive control for users
Key release mechanism offers added security and functionality
Lightweight construction ensures minimal impact on overall device weight
Robust lens material promises longevity in use across varied applications
Opaque lens optics enhance usability while reducing glare
Environmentally compliant with both REACH and RoHS standards
Suits a broad operating temperature range, making it adaptable for diverse environments
Related links
- EAO Yellow Push Button Actuator
- EAO Yellow Push Button Cap for Use with Use Only Flush Front Bezel
- EAO Yellow Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Yellow Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Push Button Actuator
- EAO Black Push Button Actuator
- EAO Yellow Square Push Button Lens for Use with Push Button
- EAO Yellow Rectangular Push Button Lens for Use with Push Button
