EAO Black Push Button Actuator

Subtotal (1 unit)*

€11.78

(exc. VAT)

€14.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.78

*price indicative

RS Stock No.:
442-049
Mfr. Part No.:
61-1320.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

EN IEC 60529, RoHS Compliant, UL 94 V0, DIN/IEC 60512-5-6, EN/IEC 60947-5-1, REACH Compliant

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated yet compact device designed to enhance user interaction through its illuminated lens. With a square front form and a modest dimension of 18 mm x 18 mm, it seamlessly blends functionality with aesthetics. The actuator is built for panel mounting, featuring a mounting cut-out of 16 mm, making installation a hassle-free process. The black plastic bezel not only provides a sleek appearance but also ensures durability and user visibility. Its maintained or momentary switching action caters to a variety of applications, while its robust mechanical lifetime ensures reliability in demanding environments. Operating temperatures span from -25 °C to +55 °C, ensuring optimal performance in diverse conditions. Designed with user safety in mind, this actuator meets both REACH and RoHS compliance standards, making it an environmentally responsible choice for your projects.

Illuminated lens enhances visibility in low-light conditions

Square front design combines modern aesthetics with practical functionality

Panel mounting simplifies installation and integration into existing systems

Durable plastic housing ensures long-lasting performance in various settings

Versatile switching action adapts to different operational needs

Designed to operate effectively in extreme temperatures, broadening application scope

Compliance with safety standards provides assurance for environmentally conscious users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy