Subtotal (1 pack of 5 units)*
€40.88
(exc. VAT)
€50.28
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.88 | €8.176 |
*price indicative
- RS Stock No.:
- 524-826
- Mfr. Part No.:
- 1.30.070.071/1607
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Blue | |
| Standards/Approvals | RoHS, IEC 60068, DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Actuator | ||
Actuator Colour Blue | ||
Standards/Approvals RoHS, IEC 60068, DIN EN 60529 | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton with a protruding bezel and round collar is designed for applications in electrical engineering, industrial robots, and mechanical systems. Its robust construction ensures functionality even with gloves, and it supports large current switching. The modular design allows for seamless actuator arrangement, with options for silver or gold contacts and various connection types. Featuring LED illumination compatibility and is a reliable and versatile component for diverse industrial needs.
Blue bezel colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 24.95 mm
