Eaton Blue Push Button Actuator
- RS Stock No.:
- 243-633
- Mfr. Part No.:
- 089102 Q25LT-BL/WB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18.74
(exc. VAT)
€23.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.74 |
*price indicative
- RS Stock No.:
- 243-633
- Mfr. Part No.:
- 089102 Q25LT-BL/WB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Blue | |
| Standards/Approvals | UL NKCR CSA 4655 UL CSA Class .: 110 IECEN 60947 UL IECEN 609475 CE CSA CSAC. . 1405 UL E9184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Blue | ||
Standards/Approvals UL NKCR CSA 4655 UL CSA Class .: 110 IECEN 60947 UL IECEN 609475 CE CSA CSAC. . 1405 UL E9184 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator from the Moeller series RMQ16 offers a blend of functionality and reliability, tailored for demanding applications. Designed for user-friendliness, this actuator features a momentary function, enhanced by a clear blue colour which provides excellent visibility. Built with durability in mind, it adheres to various international standards, ensuring it meets high-quality specifications. The actuators design is not only aesthetically pleasing with a flat, black bezel, but it also accommodates various mounting positions, making it a versatile choice for any control panel. Its temperature range and mechanical longevity further highlight its suitability for complex environments, ensuring years of dependable service.
Momentary function promotes ease of use and safety
Illuminated design enhances visibility in low-light conditions
Flat profile contributes to modern, sleek panel aesthetics
Black bezel ensures compatibility with a range of control setups
High mechanical lifespan guarantees durability and performance longevity
Temperature range allows for flexibility in various operational settings
Complies with significant international certification standards
Compact dimensions facilitate integration into tight spaces
Related links
- Eaton Blue Push Button Actuator
- Eaton RMQ16 Series Blue Momentary Push Button Actuator IP65
- Eaton Green Push Button Actuator
- Eaton Yellow Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Blue Maintained Selector Switch IP66
- Eaton 16mm Cutout Square
