EAO Blue Push Button Actuator
- RS Stock No.:
- 443-782
- Mfr. Part No.:
- 45-2736.1960.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€35.07
(exc. VAT)
€43.14
(inc. VAT)
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.07 |
*price indicative
- RS Stock No.:
- 443-782
- Mfr. Part No.:
- 45-2736.1960.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC EN 60204-1 | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC EN 60204-1 | ||
Actuator Colour Blue | ||
- COO (Country of Origin):
- DE
The EAO Actuator is a robust and versatile component designed for both functionality and aesthetics. Featuring a front dimension of 40 mm, its round shape and sleek black bezel made from durable plastic lend a modern touch to any control panel. This actuator promises reliable performance, equipped with a twist-to-unlock mechanism that ensures secure operation. Its non-illuminated blue lens brings a subtle yet attractive visual appeal, while the opaque design helps to seamlessly integrate into various applications. With a mechanical lifetime of up to 300,000 cycles, it is engineered for longevity, making it an ideal choice for users seeking dependability in demanding environments. The IP66, IP67, and IP69K ratings provide exceptional protection against dust and water, ensuring that this actuator performs well under challenging conditions. Integration into control systems is simplified, making it a user-friendly option for designers and engineers alike.
Twist-to-unlock action provides a secure operating mechanism
Designed with an IP66, IP67, and IP69K rating for optimal environmental protection
Mechanical lifetime of up to 300,000 cycles ensures long-lasting reliability
Non-illuminated blue lens offers a sleek, unobtrusive design
Round housing allows for easy integration into various panel configurations
Shock and vibration resistance meets international standards for added durability
Constructed from high-quality plastic for a robust and lightweight solution
