Subtotal (1 pack of 10 units)*
€132.30
(exc. VAT)
€162.73
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €132.30 | €13.23 |
*price indicative
- RS Stock No.:
- 525-154
- Mfr. Part No.:
- 1.30.270.005/2601
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Blue | |
| Standards/Approvals | IP65, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Actuator | ||
Actuator Colour Blue | ||
Standards/Approvals IP65, RoHS, REACH | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton designed for challenging environmental conditions, featuring a protective cap that enhances resistance against liquids, dirt, and debris. With its compact design, it's ideal for various applications such as measurement-control-regulation, electrical and mechanical engineering, vehicle construction, industrial robots, and more. It is particularly suitable for operation while wearing gloves and ensures high durability and ease of assembly with modular components.
Blue bezel colour and black front ring colour
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Max operating travel 4 mm
