C & K Push Button Switch for Use with D6C Series

Subtotal (1 pack of 400 units)*

€242.22

(exc. VAT)

€297.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€242.22€0.606

*price indicative

RS Stock No.:
686-615
Mfr. Part No.:
BTND690F
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

For Use With

D6C Series

Colour

Black

Actuator Type

Push Button

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The C & K Button designed for use with the C&K D6 Series Momentary Key Pushbutton Switches. This component acts as the user interface, providing a black button surface for actuation. It is specifically a non-illuminated accessory cap, facilitating mounting onto the corresponding switch body. It is an essential accessory for completing a functional pushbutton switch assembly in various electronic applications.

Compact design

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy