C & K Push Button Switch, Panel, 14 mm Cutout 250 V ac
- RS Stock No.:
- 174-5300
- Mfr. Part No.:
- ZFA300FA200300BK300OG3002U300EE
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-5300
- Mfr. Part No.:
- ZFA300FA200300BK300OG3002U300EE
- Manufacturer:
- C & K
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Panel Cutout Size | 14 mm | |
| Mount Type | Panel | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 500mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Panel Cutout Size 14 mm | ||
Mount Type Panel | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Standards/Approvals RoHS | ||
Switch Contact Current 500mA | ||
Related links
- C & K Push Button Switch Panel Mount DPDT, 250V ac
- C & K PNP Series Push Button Switch Panel SPDT 32 V dc
- C & K PNP Series Push Button Switch Panel SPST 32 V dc
- C & K Push Button Switch 12 mm Cutout Black IP40
- C & K 8060 Series Push Button Switch Panel DPDT, 28 V dc 250 V ac
- ITW Switches 59 Series Push Button Switch 14 mm Cutout Silver IP67
- C & K Push Button Switch PCB, SPDT
- C & K Push Button Switch for Use with D6C Series
