EAO Modular Switch Actuator for Use with Modular Switch
- RS Stock No.:
- 807-792
- Mfr. Part No.:
- 704.012.018
- Manufacturer:
- EAO
Subtotal (1 unit)*
€34.63
(exc. VAT)
€42.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.63 |
*price indicative
- RS Stock No.:
- 807-792
- Mfr. Part No.:
- 704.012.018
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Modular Switch | |
| Colour | Black | |
| Actuator Type | Momentary | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Modular Switch | ||
Colour Black | ||
Actuator Type Momentary | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Actuator delivers a robust Interface for industrial panels through a sleek aluminium construction. This flush design ensures a clean professional aesthetic while meeting DIN EN 60947-1 standards for low-voltage switching devices.
Round front bezel measures 35mm in diameter
Mounting cut-out requires a 30.5mm diameter
Features an opaque black plastic lens
Non illuminated flush design for panel mounting
