EAO Modular Switch Actuator for Use with Series 14
- RS Stock No.:
- 200-4154
- Distrelec Article No.:
- 301-86-487
- Mfr. Part No.:
- 14-473.036
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.08
(exc. VAT)
€48.07
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €39.08 |
| 25 - 49 | €36.34 |
| 50 + | €33.21 |
*price indicative
- RS Stock No.:
- 200-4154
- Distrelec Article No.:
- 301-86-487
- Mfr. Part No.:
- 14-473.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Type | Push Button | |
| Product Type | Modular Switch Actuator | |
| For Use With | Series 14 | |
| Switch Operation | Maintained | |
| IP Rating | IP67 | |
| Actuator Type | Push Button | |
| Actuator Colour | Black | |
| Standards/Approvals | CE, UL, CSA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Type Push Button | ||
Product Type Modular Switch Actuator | ||
For Use With Series 14 | ||
Switch Operation Maintained | ||
IP Rating IP67 | ||
Actuator Type Push Button | ||
Actuator Colour Black | ||
Standards/Approvals CE, UL, CSA | ||
- COO (Country of Origin):
- CH
The EAO pushbutton actuators are designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
All standard lenses are transparent with translucent diffuser
Related links
- EAO Modular Switch Actuator for Use with Series 14
- EAO Modular Switch Actuator for Use with Series 14 Switch
- EAO Modular Switch Actuator for Use with Modular Switch
- EAO Modular Switch Actuator
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
- Insertion & Extraction Tools
