Omron Push Button Actuator for Use with Push Button
- RS Stock No.:
- 214-6996
- Distrelec Article No.:
- 301-62-840
- Mfr. Part No.:
- A16-CJM
- Manufacturer:
- Omron
Subtotal (1 unit)*
€5.22
(exc. VAT)
€6.42
(inc. VAT)
In Stock
- 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.22 |
*price indicative
- RS Stock No.:
- 214-6996
- Distrelec Article No.:
- 301-62-840
- Mfr. Part No.:
- A16-CJM
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button | |
| Actuator Type | Momentary | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Actuator | ||
For Use With Push Button | ||
Actuator Type Momentary | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron A16 series have case for the pushbutton which is rectangular in shape and it have momentary operation.
IP degree of protection is IP 40
Related links
- Omron Push Button Actuator for Use with Push Button
- Omron Push Button Actuator for Use with A16 Series
- Omron White LED Push Button for Use with A16 Push Button Switch
- Omron LED Push Button for Use with Push Button
- Omron for Use with Push Button
- Omron Modular Switch Body
- Omron White LED Push Button
- Omron Yellow LED Push Button for Use with Push Button
