Omron Push Button Actuator for Use with Push Button

Subtotal (1 unit)*

€7.64

(exc. VAT)

€9.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.64

*price indicative

RS Stock No.:
215-1424
Mfr. Part No.:
A16-CJA
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Push Button Actuator

For Use With

Push Button

Actuator Type

Case

Standards/Approvals

No

Omron Push Button Actuator - A16-CJA


This pushbutton actuator is tailored for automation tasks within various industrial settings. It features a compact, cylindrical design with a diameter of 16mm, making it the smallest in its class. Built for reliability, this unit excels in applications requiring swift and efficient control, thereby streamlining operational processes.

Features & Benefits


• Detachable switch allows for easy replacements and maintenance

• Miniature design supports space-saving installation needs

• Compatible with both standard and micro-loads, enhancing versatility

• Oil-resistant IP66 rating offers enhanced durability in harsh environments

Applications


• Used in equipment control for manufacturing processes

• Ideal for use in panel-mounted systems requiring reliable switching

• Integrates into automation systems for efficient machinery management

• Suitable for electrical and electronic control devices in various industries

What are the unique switching capabilities of this actuator?


The actuator features both momentary and alternate-operation types, catering to different control needs efficiently, whether for temporary actions or sustained control.

How does the design facilitate wiring installation?


It incorporates an easy-to-wire terminal configuration that allows for quick connections, minimising installation time and reducing potential wiring errors.

In what conditions can this pushbutton actuator operate effectively?


Designed for indoor use, it functions optimally across temperatures of -10°C to 55°C and offers protection from external damage with its IP66 rating.

What considerations should be taken into account for maintenance?


Regular checks for free movement and secure connections are recommended, alongside ensuring the actuator’s operational environment remains within specified limits to prevent wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy