EAO Holder for use with Potentiometer, 45-2300.2000.000
- RS Stock No.:
- 274-8368
- Distrelec Article No.:
- 300-89-205
- Mfr. Part No.:
- 45-2300.2000.000
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.72 | - |
| 10 - 24 | €5.49 | 4% |
| 25 - 49 | €5.17 | 9% |
| 50 - 99 | €4.85 | 15% |
| 100 + | €4.63 | 19% |
*price indicative
- RS Stock No.:
- 274-8368
- Distrelec Article No.:
- 300-89-205
- Mfr. Part No.:
- 45-2300.2000.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Holder | |
| For Use With | Potentiometer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Holder | ||
For Use With Potentiometer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The EAO holder for 3 elements is made from metal.
Weight 0.046 kg
Related links
- EAO Holder for use with Push Button, 45-2400.1000.000
- EAO Holder for use with Push Button, 45-2400.2000.000
- EAO PCB Holder for use with Push Button, 61-9820.1
- EAO PCB Holder for use with Push Button, 19-940
- HARTING Holder for use with 3 Contact BLock, 09454530500
- HARTING Holder for use with 3 Contact BLock, 09454530501
- Siemens Holder for use with 3SU1, 3SU1500-0BA10-0AA0
- Siemens Holder for use with 3 Module, 3SU1551-1AB20-3AA0
