RAFI Push Button Mounting Cheek for use with RAFIX 22, 5.07.620.010/0000
- RS Stock No.:
- 523-769
- Mfr. Part No.:
- 5.07.620.010/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€24.44
(exc. VAT)
€30.06
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.44 | €2.444 |
*price indicative
- RS Stock No.:
- 523-769
- Mfr. Part No.:
- 5.07.620.010/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Mounting Cheek | |
| For Use With | RAFIX 22 | |
| Standards/Approvals | cRUus, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Mounting Cheek | ||
For Use With RAFIX 22 | ||
Standards/Approvals cRUus, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RAFI label holder slate grey is a labelling accessories are available for the RAFIX 22 QR control device series. The series is designed so that the (illuminated) pushbuttons under the cover can be labelled. In addition, almost all other actuating components can be labelled with the labelling plates.
RoHS compliant
REACH compliant
Component material Plastic
Related links
- RAFI Push Button Mounting Cheek for use with RAFIX 22, 5.07.620.011/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.007/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.004/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.006/0000
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.05.525.142/0000
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.37.540.029/6000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.648/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.935/0000
