RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.006/0000
- RS Stock No.:
- 525-699
- Mfr. Part No.:
- 5.07.620.006/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-699
- Mfr. Part No.:
- 5.07.620.006/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Mounting Cheek | |
| For Use With | RAFIX 16 | |
| Standards/Approvals | REACH, RoHS, cRUus | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Mounting Cheek | ||
For Use With RAFIX 16 | ||
Standards/Approvals REACH, RoHS, cRUus | ||
- COO (Country of Origin):
- DE
The RAFI label holder for round collar features an adhesive tape on the back for secure attachment. Its flat design makes it suitable for various applications, including measurement-control-regulation, electrical engineering, mechanical and system engineering, and industrial robots.
Packaging unit 10 pcs
Net weight 1.3 g
RoHS compliant
REACH compliant
Related links
- RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.007/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.004/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 22, 5.07.620.010/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 22, 5.07.620.011/0000
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.05.525.142/0000
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.37.540.029/6000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.648/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.935/0000
