RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.37.540.029/6000
- RS Stock No.:
- 524-602
- Mfr. Part No.:
- 5.37.540.029/6000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-602
- Mfr. Part No.:
- 5.37.540.029/6000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Mounting Cheek | |
| For Use With | Mounting Bracket | |
| Standards/Approvals | RoHS, cRUus, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Mounting Cheek | ||
For Use With Mounting Bracket | ||
Standards/Approvals RoHS, cRUus, REACH | ||
- COO (Country of Origin):
- DE
The RAFI Plug-in distributor allows the doubling of the base connection plug, enabling increased connectivity. It is designed to be mounted onto the flat connectors of the switching element, streamlining the process of daisy-chaining. Its compact design and efficient functionality make it ideal for versatile electrical setups.
RoHS compliant
REACH compliant
Related links
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.37.540.029/6000
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.05.525.142/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.007/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 22, 5.07.620.010/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.004/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 22, 5.07.620.011/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.006/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.648/0000
