RAFI Push Button Socket for use with Mounting Bracket, 5.04.013.043/0000
- RS Stock No.:
- 554-177
- Mfr. Part No.:
- 5.04.013.043/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 554-177
- Mfr. Part No.:
- 5.04.013.043/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Socket | |
| For Use With | Mounting Bracket | |
| Standards/Approvals | REACH, cRUus, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Socket | ||
For Use With Mounting Bracket | ||
Standards/Approvals REACH, cRUus, RoHS | ||
- COO (Country of Origin):
- DE
The RAFI RAMO leg ending with the EDGE mounting bracket, the RAMO can be mounted on profiles and without additional insulating material housing. This offers freedom in mounting and new possibilities to place the components away from the central machine or device control panel.
MOQ order 2 pcs
RoHS compliant
REACH compliant
Related links
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.935/0000
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.05.525.142/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.645/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.644/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.936/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.646/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.647/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.648/0000
