EAO Push Button Nut for use with Fixing Nut, 84-908
- RS Stock No.:
- 807-410
- Mfr. Part No.:
- 84-908
- Manufacturer:
- EAO
Subtotal (1 unit)*
€0.86
(exc. VAT)
€1.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.86 |
*price indicative
- RS Stock No.:
- 807-410
- Mfr. Part No.:
- 84-908
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Size | 30 mm | |
| Product Type | Push Button Nut | |
| Sub Type | Nut | |
| For Use With | Fixing Nut | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Size 30 mm | ||
Product Type Push Button Nut | ||
Sub Type Nut | ||
For Use With Fixing Nut | ||
Material Plastic | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Fixing Nut provides a reliable mounting solution for front-panel industrial components. This black plastic fastener is engineered for durability and ease of installation in standard mechanical assemblies.
Durable black plastic construction
Features a 30mm diameter for secure fitting
Lightweight design
Designed for front-side mechanical mounting
Standardised component for industrial applications
Related links
- EAO Push Button Nut for use with Fixing Nut, 84-901
- EAO Push Button Nut for use with Fixing Nut, 84-905
- EAO Push Button Nut for use with Fixing Nut, 84-911
- EAO Push Button Nut for use with Fixing Nut, 82-903
- EAO Push Button Nut for use with Fixing Nut, 82-901
- EAO Push Button Nut for use with Fixing Nut, 82-902
- EAO Push Button Nut for use with KeyLock Switches, 31-991
- APEM Push Button Nut, U1636
