EAO Push Button Nut for use with Fixing Nut, 82-902
- RS Stock No.:
- 807-906
- Mfr. Part No.:
- 82-902
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
€5.63
(exc. VAT)
€6.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.63 |
*price indicative
- RS Stock No.:
- 807-906
- Mfr. Part No.:
- 82-902
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Size | 19 mm | |
| Product Type | Push Button Nut | |
| Sub Type | Nut | |
| For Use With | Fixing Nut | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Size 19 mm | ||
Product Type Push Button Nut | ||
Sub Type Nut | ||
For Use With Fixing Nut | ||
Material Plastic | ||
- COO (Country of Origin):
- CN
The Sanyo Denki Fixing Nut provides a robust and secure mounting solution for industrial panel components. This precision-engineered metal fastener ensures high-strength retention for actuators and indicators while maintaining a lightweight profile for efficient assembly.
Designed for a 19 mm diameter mounting thread
Durable metal construction for high torque stability
Ultra-lightweight design weighing only 0.001 kg
Reliable fastening for vibration-prone environments
Related links
- EAO Push Button Nut for use with Fixing Nut, 82-903
- EAO Push Button Nut for use with Fixing Nut, 82-901
- EAO Push Button Nut for use with Fixing Nut, 84-901
- EAO Push Button Nut for use with Fixing Nut, 84-905
- EAO Push Button Nut for use with Fixing Nut, 84-908
- EAO Push Button Nut for use with Fixing Nut, 84-911
- EAO Push Button Nut for use with KeyLock Switches, 31-991
- APEM Push Button Nut, U1636
