EAO Push Button Nut for use with Fixing Nut, 84-911
- RS Stock No.:
- 807-411
- Mfr. Part No.:
- 84-911
- Manufacturer:
- EAO
Subtotal (1 unit)*
€23.59
(exc. VAT)
€29.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.59 |
*price indicative
- RS Stock No.:
- 807-411
- Mfr. Part No.:
- 84-911
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Size | 25 mm | |
| Sub Type | Nut | |
| Product Type | Push Button Nut | |
| For Use With | Fixing Nut | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Size 25 mm | ||
Sub Type Nut | ||
Product Type Push Button Nut | ||
For Use With Fixing Nut | ||
Material Plastic | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Fixing Nut provides a high-strength mounting solution for front-panel emergency stop switches. This silver metal fastener is engineered for industrial durability and ensures a stable, secure fit for critical safety components.
Robust metal construction in silver finish
Precise 25mm diameter for secure mounting
Specifically designed for emergency stop switches
Lightweight mechanical component at 0.01kg
High durability for front-panel applications
Related links
- EAO Push Button Nut for use with Fixing Nut, 84-901
- EAO Push Button Nut for use with Fixing Nut, 84-905
- EAO Push Button Nut for use with Fixing Nut, 84-908
- EAO Push Button Nut for use with Fixing Nut, 82-903
- EAO Push Button Nut for use with Fixing Nut, 82-901
- EAO Push Button Nut for use with Fixing Nut, 82-902
- EAO Push Button Nut for use with KeyLock Switches, 31-991
- APEM Push Button Nut, U1636
