EAO Push Button Bezel for Use with Selector Switch
- RS Stock No.:
- 442-032
- Mfr. Part No.:
- 52-950.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€2.44
(exc. VAT)
€3.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.44 |
*price indicative
- RS Stock No.:
- 442-032
- Mfr. Part No.:
- 52-950.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Bezel | |
| For Use With | Selector Switch | |
| Standards/Approvals | UL 94 V0 | |
| Bezel Material | Plastic | |
| Bezel Colour | Black | |
| Bezel Shape | Square | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Bezel | ||
For Use With Selector Switch | ||
Standards/Approvals UL 94 V0 | ||
Bezel Material Plastic | ||
Bezel Colour Black | ||
Bezel Shape Square | ||
- COO (Country of Origin):
- CH
The EAO Front Bezel for a selector switch epitomises precision and quality, designed impeccably to meet the needs of industry professionals. Crafted from high-grade plastic that complies with UL 94 V0 standards, it ensures both safety and durability. The sleek black finish offers a modern aesthetic while maintaining the functionality required for effective control and selection processes. With dimensions of 24 mm x 24 mm, this square bezel seamlessly integrates into various applications. Whether youre upgrading existing equipment or building new systems, this front bezel stands as a reliable choice for enhanced user interaction.
Durable construction withstands the rigours of everyday use
Designed to fit standard mounting cut-outs for easy installation
Complies with REACH and RoHS regulations for environmental safety
Aesthetic black finish contributes to a professional appearance
Lightweight design supports efficient system handling
Related links
- EAO Push Button Bezel for Use with Selector Switch
- EAO Push Button Bezel for Use with Round Lens Switch
- EAO Push Button Bezel for Use with Series 61 Key Lock Switch
- EAO Push Button Bezel for Use with Square Lens Switch
- EAO Push Button Bezel
- EAO Push Button Bezel for Use with Push Button
- EAO Push Button Bezel for Use with 04 Series Push Button
- EAO Push Button Bezel for Use with Pushbutton, For Indicator
